
Alternistor TRIAC, 6A RMS current, 600V DC rated voltage. Features a 35mA hold current and operates within a -40°C to 125°C temperature range. Packaged in a TO-220-3 plastic package, this component supports both through-hole and surface mount configurations. RoHS compliant and lead-free.
Littelfuse Q6006LH4TP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 6A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6006LH4TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.