Littelfuse Q6008DH3 technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| Series | Qxx08xHx |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6008DH3 to view detailed technical specifications.
No datasheet is available for this part.