
Littelfuse Q6012LH5 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 12A |
| Height | 15.75mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 4.78mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6012LH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.