Littelfuse Q6016LH2TP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6016LH2TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.