High-performance TRIAC for AC power control applications. Features a 600V DC rated voltage and 16A RMS current handling capability. Designed with a TO-220-3 package for through-hole mounting, offering an isolated package for enhanced safety. Operates reliably across a wide temperature range from -40°C to 125°C, with a hold current of 70mA. This RoHS compliant and lead-free component is supplied in bulk packaging.
Littelfuse Q6016LH6TP technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6016LH6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.