Littelfuse Q6025K681TP technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 100mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6025K681TP to view detailed technical specifications.
No datasheet is available for this part.