
The Q6025P5 is a bidirectional thyristor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 25A and a maximum repetitive reverse voltage of 600V. The device is packaged in a TO-3 case and is suitable for chassis mount applications. It is lead-free and RoHS compliant.
Littelfuse Q6025P5 technical specifications.
| Package/Case | TO-3 |
| Channel Type | Bidirectional |
| Current Rating | 25A |
| Height | 0.886inch |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 1.543inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Through Hole, Screw |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6025P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
