
High-performance TRIAC for AC power control applications. Features a 600V blocking voltage and 30A RMS current handling capability. Designed with a TO-220AB isolated package for through-hole mounting, ensuring efficient heat dissipation. Operates across a wide temperature range from -25°C to 125°C with a 75mA holding current. This RoHS compliant component is supplied in a rail/tube package.
Littelfuse Q6030LH5TP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 75mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 30A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6030LH5TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
