
The Q6035P5 is a 35A 600V thyristor from Littelfuse, packaged in a TO-3 case and designed for chassis mount with screw. It operates over a temperature range of -25°C to 125°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 600V and a maximum RMS current of 35A.
Littelfuse Q6035P5 technical specifications.
| Package/Case | TO-3 |
| Current Rating | 35A |
| Height | 11.1mm |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Chassis Mount, Screw |
| Package Quantity | 160 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6035P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
