
Littelfuse Q6035RH5 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 35A |
| Hold Current | 75mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6035RH5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
