Littelfuse Q6040J781 technical specifications.
| Hold Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Series | Qxx40xx |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6040J781 to view detailed technical specifications.
No datasheet is available for this part.