
Littelfuse Q6X8E3 technical specifications.
| Package/Case | TO-226-3 |
| Hold Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q6X8E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.