
The Q8004D4RP is a surface mount TRIAC from Littelfuse with a current rating of 4A and a maximum operating temperature of 125°C. It is packaged in a TO-252-3 package and is available in quantities of 2500. The device is lead free and RoHS compliant. It can handle a DC rated voltage of 800V and has a hold current of 30mA.
Littelfuse Q8004D4RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 4A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8004D4RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
