Littelfuse Q8010N4TP technical specifications.
| Package/Case | TO-263-3 |
| Channel Type | Bidirectional |
| Current Rating | 10A |
| Height | 4.78mm |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Length | 0.42inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount, Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 10A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.188inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8010N4TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
