TRIAC, 800V V(DRM), 16A I(T)RMS, TO-220AB, Isolated TO-220AB, 3 Pin. Features 70mA Hold Current and a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C. Through-hole mounting is supported. This component is RoHS compliant and Lead Free.
Littelfuse Q8016LH6TP technical specifications.
| Package/Case | TO-220-3 |
| Hold Current | 70mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8016LH6TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
