Littelfuse Q8025NH6RP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 25A |
| Height | 4.78mm |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8025NH6RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.