
The Q8025P5 is a triac from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -25°C. It has a maximum repetitive reverse voltage of 800V and a DC rated voltage of 800V. The device is available in a TO-3 package and is lead free. It is RoHS compliant and can handle a maximum current of 25A and a hold current of 50mA.
Littelfuse Q8025P5 technical specifications.
| Package/Case | TO-3 |
| Channel Type | Bidirectional |
| Current Rating | 25A |
| Height | 0.886inch |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Length | 21.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Chassis Mount, Surface Mount, Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| Width | 0.906inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8025P5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
