
The Q8040K7TP is a triac from Littelfuse with a maximum operating temperature range of -40°C to 125°C. It features a hold current of 100mA and an RMS current of 40A. The device is packaged in a TO-218-3 flange mount and is available in quantities of 250. The Q8040K7TP is lead-free and RoHS compliant.
Littelfuse Q8040K7TP technical specifications.
| Package/Case | TO-218-3 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse Q8040K7TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.