The QK004D4RP is a surface mount TRIAC from Littelfuse, rated for 1kV DC and 4A RMS current. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a TO-252-3 package and is available in quantities of 2500 on tape and reel. The QK004D4RP is lead free and RoHS compliant.
Littelfuse QK004D4RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 4A |
| Hold Current | 30mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK004D4RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.