The QK008DH3RP thyristor from Littelfuse features a TO-252-3 package and is designed for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free, making it suitable for environmentally friendly designs. With a DC rated voltage of 1kV and an RMS current rating of 8A, this thyristor is suitable for high-current applications.
Littelfuse QK008DH3RP technical specifications.
| Package/Case | TO-252-3 |
| Current Rating | 8A |
| Hold Current | 15mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK008DH3RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
