Littelfuse QK008DH4 technical specifications.
| Package/Case | TO-252-3 |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| Series | Qxx08xHx |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK008DH4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.