The QK008VH4TP is a TRIAC from Littelfuse with a TO-251-3 package type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and can handle an RMS current of 8A with a hold current of 35mA. It is available in a package quantity of 500 and comes in a rail/tube packaging. The device is designed for through hole mounting.
Littelfuse QK008VH4TP technical specifications.
| Package/Case | TO-251-3 |
| Hold Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 8A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK008VH4TP to view detailed technical specifications.
No datasheet is available for this part.