
The QK012NH5RP is a surface mount TRIAC from Littelfuse, rated for 1kV DC and 12A RMS current. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device is packaged in a TO-263-3 case and is available in quantities of 500 on tape and reel.
Littelfuse QK012NH5RP technical specifications.
| Package/Case | TO-263-3 |
| Current Rating | 12A |
| Hold Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 12A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK012NH5RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
