The QK016RH3 is a TRIAC from Littelfuse with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a TO-220-3 package and is available in a quantity of 500. The device is lead-free and RoHS compliant. It has a DC rated voltage of 1kV and a current rating of 16A.
Littelfuse QK016RH3 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Hold Current | 35mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 16A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse QK016RH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.