Littelfuse R154001T technical specifications.
| Blow Characteristic | TIME DELAY |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1A |
| Fuse Current | 1A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse R154001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.