Littelfuse R154003T technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | SMD/SMT |
| Fuse Current | 3A |
| Height | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse R154003T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.