Littelfuse R154005T technical specifications.
| Body Length | 10.62mm |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 5A |
| Fuse Current | 5A |
| Length | 10.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Series | SMF OMNI-BLOK 154 |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse R154005T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.