Littelfuse R15401.5 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 1.5A |
| Fuse Current | 1.5A |
| Height | 3.81mm |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse R15401.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.