The R451.375.MRL is a 0.375A very fast chip fuse with a voltage rating of 125V. It features a solder pad termination style and is designed for use in high-reliability applications. The fuse operates within a temperature range of -55°C to 125°C. It is a two-terminal device with a typical melting I²t of 0.0425.
Littelfuse R451.375.MRL technical specifications.
| Current Rating | 0.375A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0425A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse R451.375.MRL to view detailed technical specifications.
No datasheet is available for this part.