This 2-terminal fuse features a very fast acting time and a voltage rating of 125V. It has a current rating of 0.5A and is suitable for use in applications where high-speed disconnection is required. The fuse is packaged with solder pad termination and has a typical melting I2t of 0.0795. It operates over a temperature range of -55°C to 125°C.
Littelfuse R451.500.MRL technical specifications.
| Current Rating | 0.5A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Very Fast |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 0.0795A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse R451.500.MRL to view detailed technical specifications.
No datasheet is available for this part.