This 125V slow blow fuse features a current rating of 3A and is designed for surface mount applications. It has a typical melting I2t of 21 and operates within a temperature range of -55°C to 125°C. The fuse is available in a surface mount package with solder pad termination.
Littelfuse R460003UR technical specifications.
| Current Rating | 3A |
| Type | Chip |
| Voltage Rating | 125V |
| Termination Style | Solder Pad |
| Acting | Slow Blow |
| Package/Case | SMD |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Number of Terminals | 2 |
| Typical Melting I2t | 21A²s |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse R460003UR to view detailed technical specifications.
No datasheet is available for this part.