
Radial-leaded, through-hole mount PTC resettable fuse designed for circuit protection. Features two terminals with radial placement, operating across a temperature range of -40°C to 85°C. This component offers resettable overcurrent protection, complying with ROHS standards.
Littelfuse RGEF500-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RGEF500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.