
Radial thermal cutoff device featuring a resettable positive temperature coefficient (PTC) characteristic. Designed for circuit protection, it offers a hold current of 2.5A and a trip current of 5A at a maximum voltage of 60V. This component can handle a fault current of 40A with a power dissipation of 2.8W and a trip time of 15.6 seconds. It exhibits a low resistance of 0.04 Ohms and measures 14 x 3 x 20.6mm.
Littelfuse RKEF250 technical specifications.
| Cage Code | 75915 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse RKEF250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.