Radial leaded, through-hole mount PTC resettable fuse designed for general applications. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This two-terminal component has a package measuring 24.1mm in length, 3mm in width, and 29mm in height. RoHS compliant for environmental responsibility.
Littelfuse RKEF500 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 24.1 |
| Package Width | 3 |
| Package Height | 29 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RKEF500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.