Littelfuse RLD30P160UF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 15.2mm |
| Hold Current | 1.6A |
| Lead Free | Contains Lead |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 110mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD30 |
| Termination | Radial |
| Time to Trip | 8s |
| Trip Current | 3.2A |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse RLD30P160UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.