Littelfuse RLD30P800UF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Height | 29.2mm |
| Hold Current | 8A |
| Lead Free | Contains Lead |
| Lead Pitch | 10.2mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD30 |
| Termination | Radial |
| Time to Trip | 18.8s |
| Trip Current | 16A |
| Width | 21.6mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse RLD30P800UF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.