Littelfuse RLD60P040XFF technical specifications.
| Package/Case | Radial |
| Current Rating | 40A |
| Hold Current | 400mA |
| Lead Pitch | 5.1mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 1.29R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, RLD60 |
| Termination | Radial |
| Time to Trip | 3.8s |
| Trip Current | 800mA |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse RLD60P040XFF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.