Littelfuse RLS070 technical specifications.
| Current Rating | 70A |
| Type | Class H |
| Voltage Rating | 600V |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse RLS070 to view detailed technical specifications.
No datasheet is available for this part.