Radial leaded resettable fuse with 0.22 ohm resistance. Features a 2-terminal radial leaded package suitable for through-hole mounting. Operates within a temperature range of -40°C to 85°C. Package dimensions are 7.4mm (length) x 3mm (width) x 12.2mm (height). RoHS compliant.
Littelfuse RUEF090 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7.4 |
| Package Width | 3 |
| Package Height | 12.2 |
| Terminal Placement | RADIAL |
| Resistance | 0.22 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.