Radial leaded, through-hole mount resettable fuse offering 0.05 ohms resistance. Features a 2-terminal design with operating temperatures ranging from -40 to 85 degrees Celsius. This RoHS compliant component provides overcurrent protection.
Littelfuse RUEF500-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.05 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.