
Radial leaded, through-hole mount resettable fuse with 0.04 ohm resistance. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This two-terminal device is RoHS compliant.
Littelfuse RUEF600 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.04 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.