
Radial leaded, through-hole mount resettable fuse with 0.02 ohm resistance. Features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This two-terminal component is RoHS compliant, offering reliable overcurrent protection.
Littelfuse RUEF900 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.