Radial leaded, through-hole mount resettable fuse with 2 terminals. Features a low resistance of 0.02 ohms and operates within a temperature range of -40°C to 85°C. This RoHS compliant component offers reliable overcurrent protection.
Littelfuse RUEF900-2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| Resistance | 0.02 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RUEF900-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.