The RXE030-2 is a PTC resettable fuse with a maximum operating temperature of 85 degrees Celsius. It has a maximum voltage rating of 72V and a maximum current rating of 40A. The fuse has a typical power dissipation of 0.49W and a maximum initial resistance of 1.33 ohms. It is available in a wire form with an inside crimp standoff. The RXE030-2 is designed for use in overcurrent protection applications.
Littelfuse RXE030-2 technical specifications.
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 1.33Ohm |
| Typical Power Dissipation | 0.49W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Max Operating Temperature | 85°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse RXE030-2 to view detailed technical specifications.
No datasheet is available for this part.