Littelfuse RXE030-AP technical specifications.
| Hold Current | 0.3A |
| Trip Current | 0.6A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 1.33Ohm |
| Typical Power Dissipation | 0.49W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Littelfuse RXE030-AP to view detailed technical specifications.
No datasheet is available for this part.