Littelfuse RXE050 technical specifications.
| Hold Current | 0.5A |
| Trip Current | 1A |
| Max Voltage Rating | 72V |
| Max Current Rating | 40A |
| Maximum Initial Resistance | 0.77Ohm |
| Typical Power Dissipation | 0.77W |
| Number of Terminals | 2 |
| Wire Form | Inside Crimp Standoff |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse RXE050 to view detailed technical specifications.
No datasheet is available for this part.