
Radial-leaded, through-hole mount PTC resettable fuse with 2 terminals. Features a resistance of 4.5 ohms, operating temperature range from -40 to 85 degrees Celsius. Package dimensions are 7.4mm in length, 3mm in width, and 11.3mm in height.
Littelfuse RXEF010 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7.4 |
| Package Width | 3 |
| Package Height | 11.3 |
| Terminal Placement | RADIAL |
| Resistance | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.