Radial-leaded, through-hole mount resettable fuse offering 2.75 Ohms resistance. Designed for operation between -40°C and 85°C, this two-terminal component features a package measuring 7.4mm in length, 3mm in width, and 11.7mm in height.
Littelfuse RXEF020 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Package Length | 7.4 |
| Package Width | 3 |
| Package Height | 11.7 |
| Terminal Placement | RADIAL |
| Resistance | 2.75 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.