Radial leaded, surface mountable PTC resettable fuse offering 0.25A hold current and 0.5A trip current. Features a maximum operating voltage of 72VDC, 40A maximum interrupt current, and 0.45W power dissipation. Operates within a temperature range of -40°C to 85°C, with a typical trip time of 2.5 seconds at 2x rated current. This two-terminal device has a resistance of 1.25 Ohms and dimensions of 7.4 x 3mm.
Littelfuse RXEF025 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.