Radial-leaded, through-hole mount PTC resettable fuse designed for general applications. Features two terminals with radial placement, operating within a temperature range of -40°C to 85°C. This passive component functions as a resettable overcurrent protection device.
Littelfuse RXEF050 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Placement | RADIAL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Littelfuse RXEF050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.